Durable 196923 Key cabinet CODE 18 hooks 18 Silver Metallic

MPN
196923
Brand
Durable
EAN-13
4005546107455
Order Code
16-2194
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Durable 196923, 2125911, is a key cabinet designed to securely store and organise up to 18 keys. Constructed from robust silver metallic material, the cabinet is engineered for durability and reliable performance in both residential and commercial settings. It features 18 hooks, each precision-crafted to ensure consistent spacing and easy key access. This product's compact design makes it suitable for mounting in constrained spaces, such as in industrial environments, office facilities, or security offices where efficient key management is essential. The secure locking mechanism ensures that keys are kept safe from unauthorised access, making it an ideal solution for engineers and facility managers who require organisational efficiency and enhanced security.
Type Key cabinet
Height 280mm
Width 302mm
Length 118mm
Colour Silver, Metallic
Depth 118mm
Dimensions (L x W x H) 118 x 302 x 280 mm
Hooks 18
Product Type Key cabinet
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot