Durable 195707 Key Clip 6 pcs Blue Key Chain Set

MPN
195707
Brand
Durable
EAN-13
4005546103839
Order Code
16-2191
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Durable 195707, the Manufacturer's Part Number for this key clip set, offers a reliable solution for secure key organisation and management. This product, also identified as 1546182, contains six blue key clips, each designed for high durability and optimal performance in professional settings. The robust construction of each key clip ensures efficient operation in environments where secure and accessible key storage is critical, such as manufacturing facilities, laboratories, and office buildings. The blue colour coding enhances systematic key arrangement, facilitating easy identification and retrieval. The Durable 195707 set is engineered to meet the needs of various sectors where precise key management contributes to operational efficiency and security.
Type Key ring
Height 68mm
Width 24mm
Colour Blue
Content 6
Depth 15mm
Dimensions (W x H x D) 24 x 68 x 15 mm
Product Type Key ring

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot