Durable 195704 Key Clip Key Ring Yellow Durable 6 pcs

MPN
195704
Brand
Durable
EAN-13
4005546103822
Order Code
16-2190
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Durable 195704 is a key clip key ring available in a yellow finish and comes in a set of six pieces. Designed for efficient key management, this product features a robust construction that ensures longevity and reliability in securing various types of keys. The key ring is suitable for use in industrial environments, office settings, and educational facilities where organised key storage and easy access are critical. Engineered to offer simplicity in attachment and release of keys, the Durable 195704 caters to professionals who require consistent performance and durability in their key storage solutions. This product is alternatively described as 1546177, providing a versatile option for key management applications.
Type Key ring
Height 68mm
Width 24mm
Colour Yellow
Content 6
Depth 15mm
Dimensions (W x H x D) 24 x 68 x 15 mm
Product Type Key ring

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot