Durable 194927 Key Clip Key Rings Multicolour 24 pcs Durable design

MPN
194927
Brand
Durable
EAN-13
4005546998572
Order Code
16-2186
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

Durable, 194927, provides a reliable and versatile solution with their Key Clip Key Rings Multicolour, available in a set of 24 pieces. This product, alternatively referred to as 2265174 - Durable 194927, is designed for secure and efficient key management, featuring a robust and aesthetically varied set of key rings. Engineered for durability and ease of use, these key clips can withstand regular handling, making them suitable for industrial environments, office storage systems, and facilities management applications that require frequent key access and organisation. The multicolour design aids in quick identification and categorisation of key sets, enhancing operational workflow and minimising the potential for misplacement in professional settings. The product's construction ensures longevity under typical conditions encountered in engineering and facility maintenance sectors.
Type Key ring
Height 68mm
Width 24mm
Length 15mm
Colour Multicolour
Content 24
Dimensions (L x W x H) 15 x 24 x 68 mm
Product Type Key ring

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot