Durable 1726132 Duraline Floor Tape Red/White 30m x 50mm 1Piece

MPN
1726132
Brand
Durable
EAN-13
4005546982496
Order Code
08-9514
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £100.46 £85.39
10+ £82.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Durable, the 1726132 Duraline Strong floor marking tape is self-adhesive and features a striking signal red and white design. It measures 30 metres in length and 50 mm in width, making it suitable for floor markings in industrial settings. Ideal for enhancing safety and organisation, it is used to indicate hazards or guide foot traffic in warehouses and manufacturing halls.
Type Floor marking tape
Width 50mm
Length 30m
Colour Red/White
Height 15mm
Motif Hygiene and distancing
Product type description DURALINE STRONG DIN 51130
Rack size 483 mm (19")
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot