Durable 1127130 Edge protector Black Yellow 1000x25x30mm Bumpers Protection

MPN
1127130
Brand
Durable
EAN-13
4005546735832
Order Code
16-2164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

Durable 1127130 serves as a robust edge protector designed to preserve structural integrity and enhance safety in various engineering environments. Fabricated with a length of 1000 mm, a width of 25 mm, and a height of 30 mm, this product features a distinct black and yellow colour scheme for high visibility. Precision-engineered for durability, it is ideal for protecting the edges of metal, wood, or plastic surfaces in industrial and construction settings where impact resistance is paramount. This edge protector efficiently mitigates potential damage and reduces the risk of injury by absorbing contact forces, making it suitable for use in warehouses, manufacturing facilities, and transportation equipment.
Type Edge protector
Weight 0.26kg
Handle Material n/a
Head Material Polyurethane
Colour Black, Yellow
Content 1
Dimensions (L x W x H) 1000 x 25 x 30 mm
Height 30mm
Length 1000mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot