Durable 1107130 Sleeve Black Yellow 1000x40x10 mm Bumpers Protection Barriers

MPN
1107130
Brand
Durable
EAN-13
4005546735719
Order Code
16-2159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.75 £22.74
10+ £21.67
50+ £21.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

Durable's part number 1107130 refers to a sleeve designed for use with hammers, featuring a robust construction in black and yellow. This sleeve measures 1000 millimetres in length, 40 millimetres in width, and 10 millimetres in height, providing a precise fit and enhanced protection during impact activities. Specifically engineered for use in industrial settings, the sleeve aids in reducing wear and tear on hammer handles, thereby extending their lifespan. Its durable material composition allows it to withstand considerable mechanical stress, making it ideal for maintenance, assembly, and repair operations.
Type Sleeve
Weight 0.18kg
Handle Material n/a
Head Material Polyurethane
Colour Black, Yellow
Content 1
Dimensions (L x W x H) 1000 x 40 x 10 mm
Height 10mm
Length 1000mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot