Durable 1101130 Edge protector Black Yellow LxWxH 1000x26x26mm Protection

MPN
1101130
Brand
Durable
EAN-13
4005546735658
Order Code
16-2157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.96 £22.07
10+ £21.03
50+ £20.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 08/10/2026

Durable 1101130 is a robust edge protector designed to provide maximum safety and durability. The edge protector has dimensions of 1000 x 26 x 26 mm and is manufactured in a bi-colour scheme of black and yellow, which enhances visibility and is suitable for identifying potential hazard areas. Constructed with resilience in mind, it is primarily used to safeguard edges of equipment and structures in industrial environments, such as warehouses and manufacturing facilities. The Durable 1101130 edge protector is engineered to withstand impact and environmental stress, making it a reliable choice for preventing damage to machinery and infrastructure while enhancing workplace safety.
Type Edge protector
Weight 0.17kg
Handle Material n/a
Head Material Polyurethane
Colour Black, Yellow
Content 1
Dimensions (L x W x H) 1000 x 26 x 26 mm
Height 26mm
Length 1000mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot