Durable 1100130 Edge protector Black Yellow 1000x40x30mm Bumpers Barriers

MPN
1100130
Brand
Durable
EAN-13
4005546735627
Order Code
16-2156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

Durable presents the model 1100130 as an edge protector, offering robust and reliable protection for a variety of engineering applications. This product measures 1000 mm in length, 40 mm in width, and 30 mm in height, and features a dual-colour scheme with black and yellow, enhancing visibility and safety. Designed for industrial usage, its durable construction is ideal for safeguarding edges from impact and wear, commonly utilised in environments such as warehouses and manufacturing facilities where equipment and structures are prone to damage. Its integration within these settings aids in preserving the longevity and structural integrity of materials and reducing maintenance costs over time.
Type Edge protector
Weight 0.26kg
Handle Material n/a
Head Material Polyurethane
Colour Black, Yellow
Content 1
Dimensions (L x W x H) 1000 x 40 x 30 mm
Height 30mm
Length 1000mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot