Durable 1097130 DURALINE GRIP Anti-Slip Tape Black/Yellow 15m x 50mm

MPN
1097130
Brand
Durable
EAN-13
4005546733838
Order Code
08-9486
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £46.35 £39.40
10+ £38.01
50+ £37.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Durable DURALINE GRIP 1097130 is an anti-slip tape available in black and yellow. The tape measures 15 metres in length and 50 millimetres in width. It is typically used for enhancing safety on stairs and slippery surfaces.
Type Anti-Slip Tape
Width 50mm
Length 15m
Colour Black/Yellow
Dimensions (L x W) 15 m x 50 mm
Material PlasticAluminium
Misc Attribute DURALINE GRIP
Rack size 483 mm (19")
Thickness 0.7mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot