Durable 108201 DURALINE GRIP Anti-Slip Tape Black 15m x 50mm 1Piece

MPN
108201
Brand
Durable
EAN-13
4005546733678
Order Code
08-9479
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £34.46 £29.29
10+ £27.91
50+ £27.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Durable 108201 anti-slip tape provides enhanced traction with its black, non-slip surface. Measuring 15 m in length and 50 mm in width, it is ideal for preventing slips on stairs and walkways. Suitable for both residential and commercial applications, its durability ensures long-lasting safety.
Type Anti-Slip Tape
Width 50mm
Length 15m
Colour Black
Dimensions (L x W) 15 m x 50 mm
Material PlasticAluminium
Misc Attribute DURALINE GRIP
Rack size 483 mm (19")
Thickness 0.7mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot