Durable 102103 DURALINE Floor Marking Tape 0.5mm Red 30m x 50mm

MPN
102103
Brand
Durable
EAN-13
4005546999784
Order Code
08-9461
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £62.89 £53.46
10+ £51.85
50+ £51.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Durable, this Duraline floor marking tape is 0.5 mm thick and comes in red. Measuring 30 metres in length and 50 mm in width, it is suitable for marking boundaries and paths in warehouses and factories. The Durable 102103 tape is designed for heavy-duty use, ensuring visibility and orderliness in high-traffic areas.
Type Floor marking tape
Width 50mm
Length 30m
Colour Red
Motif Hygiene and distancing
Rack size 483 mm (19")
Thickness 0.5mm
Weight 1.326

Reviews

Be the first to submit a review

Trustpilot