Ducati 4.16.10.29.64 40uf Plastic Case Motor Run Capacitor

MPN
4.16.10.29.64
Brand
Ducati
Order Code
10-2956
Country of Origin
Italy

No longer stocked


A 40µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø45 x 92mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised
Type Plug in
Capacitance 40µF
Voltage 400V
Tolerance 5%
Can Type Polypropylene
Dimensions 45 x 92mm
Operating Temperature -25 to +85°C
Size 45 x 92mm

Questions

*Question functionality currently disabled
Question by: Product code: 10-2956

Q. Does it matter which terminals attach to the leads on my generator? Is there a positive or negative side? Thanks

A. Hi Rich. Thank you for your question. As these are AC motor run capacitors they can not be polarised. So therefore there is no positive or negative connections.


Trustpilot