Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aurora DT210 Desktop Calculator

Order Code:  

25-0644

  Copy to clipboard
Brand: Aurora  Copy to clipboard MPN: DT210  Copy to clipboard EAN-13: 6925781421902
 Report an error

Discontinued

A robust desktop calculator ideal for general office use.


  • Spacious keypad for easy entry
  • Large 8 digit fixed angle display
  • Durable hard keys
  • 4 key memory and 4 constants
  • +/–, % and square root keys
  • Solar power with battery backup
  • Dimensions: 95 x 125 x 22mm
Type Basic
Number of Digits 8
Power Source Battery and solar
Dimensions 125 x 95 x 22mm

Reviews


Excellent value calculator Aurora DT210

Reviewed by: P.Molloy - 07 July 2015
Intelligently positioned keys,much better than some of the big names like Sharp and Casio.With this machine correct error and clear register are positioned well away from the most used keys, this prevents accidental clearance of the register.There are few things more annoying than adding a large list of numbers only to lose it all because the clearance key is right next to the zero key and you touch the clearance key by mistake.Other aspects of this calculator are its neat size and fast key response.Very fast adding speeds would be achievable in the right hands.