DSG-Canusa Deray Protectbox 24.0 - 8.0 1.5m

DSG-Canusa Deray Protectbox 24.0 - 8.0 1.5m

Brand
DSG-Canusa
Order Code
03-1164

Discontinued


This heat-shrinkable tube has been manufactured by co-extrusion of polyolefin and hot-melt adhesive. After shrinkage and upon cooling this provides both insulation and water-proof sealing for protected articles. Used to protect cable bundles, wires, connectors and metal tubes against water and moisture. It is supplied in convenient dispenser boxes for ease of use and storage.
  • Shrink ratio 3:1
  • Adhesive bonds well to plastics, rubber, neoprene, steel and polyethylene
  • Suitable for all applications
  • Applications include insulation and strain relieving
  • Operating temperature -55°C to +110°C
  • Shrink temperature +95°C
  • Tensile strength: 15MPa
Shrinkage Ratio 3:1
Length 1.5m
Colour Black
Shrunk Diameter 8mm
Unshrunk Diameter 24mm

Trustpilot