DSG-Canusa DERAY GRIP 30.0-15.0 2M Heat Shrink Sleeve Black 2m

DSG-Canusa DERAY GRIP 30.0-15.0 2M Heat Shrink Sleeve Black 2m

MPN
DERAY GRIP 30.0-15.0 2M
Brand
DSG-Canusa
Order Code
03-2005

Discontinued


Applied directly to handle (grip removed) with a heat gun, this shrink sleeve will increase grip by one full grip size. The ribbing makes gives the handle a better grip protection.
  • Supplied in black
  • Supplied in lengths of 2m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 2m
Colour Black
Shrunk Diameter 15mm
Unshrunk Diameter 30mm

Trustpilot