DSG-Canusa Deray Econbox 6.4 - 3.2mm 10m

DSG-Canusa Deray Econbox 6.4 - 3.2mm 10m

Brand
DSG-Canusa
Order Code
03-1144

Discontinued


Flexible Heat Shrink Tubing, 2:1 Shrink Ratio, 6.4mm Supplied Diameter, 3.2mm Shrink Diameter, 0.6mm Wall Thickness, 110°C Shrink Temperature, Halogen Material, -55°C to +125°C Operating Temperature Range, 10m Length, 17MPa Tensile Strength, Economical and Non-self-Extinguishing, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray EconBox, Supplied in Boxed Reel of 10m
Shrinkage Ratio 2:1
Length 10m
Colour Black
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm

Trustpilot