DSG-Canusa Deray Econbox 3.2 - 1.6mm 12m

MPN
8610032951
Brand
DSG-Canusa
EAN-13
4016138041651
Order Code
03-1142
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Flexible heat shrink tubing, 2:1 shrink ratio, 3.2mm supplied diameter, 1.6mm shrink diameter, 0.5mm wall thickness, 110°C shrink temperature, halogen material, -55 to +125°C operating temperature range, 12m length, 17MPa tensile strength, economical and Non-self-Extinguishing, it is supplied in convenient dispenser boxes for ease of use and storage, applications include insulation and strain relieving, defray EconBox, supplied in boxed reel of 12m.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Black
Maximum Temperature +85°C
Min. temperature -55°C
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm

Reviews

Be the first to submit a review

Trustpilot