DSG-Canusa DERAY 4:1 CLEAR 52.0-13.0 Adhesive Lined 1.2m

DSG-Canusa DERAY 4:1 CLEAR 52.0-13.0 Adhesive Lined 1.2m

MPN
DERAY 4:1 CLEAR 52.0-13.0
Brand
DSG-Canusa
Order Code
03-1976

Discontinued


This thin wall adhesive lined cross -linked polyolefin is a flexible heat shrink tubing with a temperature resistant polyamide adhesive inner lining.


  • Supplied as clear 52.0 – 13.0
  • 4:1 shrink ratio
  • Flame retardant
  • Shrink temperature: 100°C
  • Supplied in lengths of 1.2m
Shrinkage Ratio 4:1
Length 1.2m
Colour Transparent
Shrunk Diameter 13mm
Unshrunk Diameter 52mm

Trustpilot