DSG Canusa C80561002 CRLS 5 Cable Repair Sleeving CRLS 5 126mm 610mm

Order Code:

63-0326

Brand: DSG-Canusa MPN: C80561002 EAN-13: 4016138715668

Discontinued


This cable repair sleeving from DSG Canusa provides excellent insulation and protection and enables repairs to cables to be carried out without having to shut off the power. The thermoplastic adhesive liner provides complete protection and isolation.
  • Wraps even irregularly shaped objects
  • Insulation complies with specifications of ICEA and NEMA
  • Shrink temperature: 120°C
  • Colour: Black
  • Diameter (pre-shrinkage): 126mm
  • Diameter (post-shrinkage): 47mm
  • Length: 610mm
  • Manufacturer's part C80561002
Length 610mm
Colour Black
Shrunk Diameter 47mm
Unshrunk Diameter 126mm

Trustpilot