DSG Canusa C25047200CRKA00 CBK-Kappe Heat Shrink Cap 1 pc 4:1 12mm/2.5mm

Image Representative of Range

DSG Canusa C25047200CRKA00 CBK-Kappe Heat Shrink Cap 1 pc 4:1 12mm/2.5mm

MPN
C25047200CRKA00
Brand
DSG-Canusa
EAN-13
2050000478635
Order Code
63-0377
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

These adhesive heat shrink caps from DSG Canusa provide easy sealing of cables for both internal and outdoor use.
  • Colour: Transparent
  • Nominal diameter (pre-shrinking) 12mm
  • Nominal diameter (post-shrinking) 2.5mm
  • Manufacturer's part C25047200CRKA00
Type Heatshrink end cap
Colour Transparent
Shrink Ratio N/A
Shrinkage Ratio 4:1
Shrunk Diameter 2.5mm
Unshrunk Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot