DSG Canusa C25023600CRKA00 CBK-Kappe Heat Shrink Cap 1 pc 4:1 6mm/1.4mm

Image Representative of Range

DSG Canusa C25023600CRKA00 CBK-Kappe Heat Shrink Cap 1 pc 4:1 6mm/1.4mm

MPN
C25023600CRKA00
Brand
DSG-Canusa
EAN-13
2050000478611
Order Code
63-0374
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.16
100+ £5.43
500+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5,393 in stock

These adhesive heat shrink caps from DSG Canusa provide easy sealing of cables for both internal and outdoor use.
  • Colour: Transparent
  • Nominal diameter (pre-shrinking) 6mm
  • Nominal diameter (post-shrinking) 1.4mm
  • Manufacturer's part C25023600CRKA00
Type Heatshrink end cap
Colour Transparent
Shrink Ratio N/A
Shrinkage Ratio 4:1
Shrunk Diameter 1.4mm
Unshrunk Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot