DSG-Canusa Adhesive-Lined Shrink Tubing Deray 4:1

DSG-Canusa Adhesive-Lined Shrink Tubing Deray 4:1

MPN
DERAY 4:1 BLACK 24.0-6.0
Brand
DSG-Canusa
Order Code
03-1981

Discontinued


Buy Adhesive-Lined Shrink Tubing Deray 4:1 from DSG-Canusa - this thin wall adhesive lined cross -linked polyolefin is a flexible heat shrink tubing with a temperature resistant polyamide adhesive inner lining.


  • Supplied as black 24.0 – 6.0
  • 4:1 shrink ratio
  • Flame retardant
  • Shrink temperature: 100°C
  • Supplied in lengths of 1.2m
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Shrunk Diameter 6mm
Unshrunk Diameter 24mm

Trustpilot