DSG Canusa 8694012952 Canuflex-Minibox PBT V0 Cable Braiding Black 11mm 10m

Order Code:

63-0303

Brand: DSG-Canusa MPN: 8694012952 EAN-13: 4016138715262
Qty Unit Price (Ex VAT)
1+ £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is supplied in a Canuflex Minibox which is ideal for users who require small guantities at any one time.
  • Colour: Black
  • Supplied diameter 11mm
  • Length 10m
  • Manufacturer's part 8694012952
Sleeve Diameter 11mm
Colour Black
Length 10m
Material PBT
Type Braided Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot