DSG-Canusa 8694008951 Cable Braiding Black, Flexible, Wear-Resistant

MPN
8694008951
Brand
DSG-Canusa
EAN-13
4016138714418
Order Code
11-7049
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

DSG Canusa's cable braiding black, model 8694008951, offers robust cable protection with a durable braided sleeve design. This braided cable jacket provides excellent cable sheathing for various electrical and industrial applications. It is ideal for securing and protecting wires, ensuring they remain safe in demanding environments.
Sleeve Diameter 8mm
Colour Black
Length 10m
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 14mm
Bundle Ø range 8 up to 14mm
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot