DSG Canusa 8620120956 DERAY ECONBOX 2.5m Heat Shrink Tubing Roll 3:1 12mm

Image Representative of Range

DSG Canusa 8620120956 DERAY ECONBOX 2.5m Heat Shrink Tubing Roll 3:1 12mm

MPN
8620120956
Brand
DSG-Canusa
EAN-13
2050000160714
Order Code
63-0232
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

This DERAY ECONBOX heat shrink tubing from DSG Canusa has a shrink ratio of 3:1 and is supplied on a roll in a practical dispenser. Ideal for use in workshops and any premises where heat shrink is required on a regular basis.
  • Shrink ratio 3:1
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 4mm
  • Nominal diameter (pre-shrinkage): 12mm
  • Roll length 2.5m
  • Shrink temperature: +95 to +200°C
  • Wall thickness (post-shrinkage): 1.7mm
  • Manufacturer's part 8620120956
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 2.5m
Colour Black
Maximum Temperature +110°C
Min. temperature -55°C
Roll length 2.5m
Shrunk Diameter 4mm
Unshrunk Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot