DSG-Canusa 7935300102 Blade Terminal 6.3mm Yellow Partially Insulated

MPN
7935300102
Brand
DSG-Canusa
EAN-13
2050000169809
Order Code
11-7048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 376 in stock

The DSG Canusa 7935300102 is a partially insulated yellow blade terminal with a connector width of 6.3 mm and thickness of 0.8 mm. It is used primarily for crimp connections in electrical components and connectors. Its durable design and standard size make it ideal for secure and efficient wire connections in various electronic and automotive applications.
Insulation Polyolefin irradiated
Colour Yellow
Blade Width 6.3mm
Connection Angle 180°
Connector thickness 0.8mm
Cross Section 4mm²
Insulated Partially insulated
Insulation Material PVC
Shrink Temperature +100 - +200°C
Size 6.3 x 0.8
Temperature Range -55 - +125 ºC°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot