DSG-Canusa 7935200502 Blade Terminal Partially Insulated Blue 6.3mm

MPN
7935200502
Brand
DSG-Canusa
EAN-13
2050000169762
Order Code
11-7047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The DSG Canusa 7935200502 is a partially insulated blue blade terminal featuring a connector width of 6.3 mm and a thickness of 0.8 mm. It is designed for secure electrical connections in automotive or industrial applications. This male spade connector accommodates wire sizes from 1.5 to 2.5 mm².
Insulation Polyolefin irradiated
Colour Blue
Blade Width 6.3mm
Connection Angle 180°
Connector thickness 0.8mm
Cross Section 1.50mm²
Insulated Partially insulated
Insulation Material PVC
Shrink Temperature +100 - +200°C
Size 6.3 x 0.8
Temperature Range -55 - +125 ºC°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot