DSG-Canusa 7935100302 Blade Terminal 6.3mm Red Partially Insulated

MPN
7935100302
Brand
DSG-Canusa
EAN-13
2050000169724
Order Code
11-7046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The DSG Canusa 7935100302 is a red, partially insulated male spade connector with a width of 6.3 mm and a thickness of 0.8 mm. It is commonly used in electrical applications for secure connections in wiring and harness systems. This crimp connector is suitable for a wire size range of 0.5-1.5 mm².
Insulation Polyolefin irradiated
Colour Red
Blade Width 6.3mm
Connection Angle 180°
Connector thickness 0.8mm
Cross Section 0.50mm²
Insulated Partially insulated
Insulation Material PVC
Shrink Temperature +100 - +200°C
Size 6.3 x 0.8
Temperature Range -55 - +125 ºC°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot