DSG Canusa 7934300102 Blade Receptacle 6.3mm 0.8mm Yellow Insulated

MPN
7934300102
Brand
DSG-Canusa
EAN-13
2050000169687
Order Code
11-7045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

The DSG Canusa 7934300102 is an insulated blade receptacle with a connector width of 6.3 mm and a thickness of 0.8 mm. It features a 180° heatshrink design and is typically used in electrical and automotive applications for secure wire connections. The yellow crimp connector offers reliable performance where insulated connections are required.
Insulation Polyolefin irradiated
Colour Yellow
Blade Width 6.3mm
Connection Angle 180°
Connector thickness 0.8mm
Cross Section 4mm²
Insulation Material Polyamide
Shrink Temperature +100 - +200°C
Size 6.3 x 0.8
Temperature Range -55 - +125 ºC°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot