DSG-Canusa 7934200502 Blade Receptacle Heatshrink 6.3mm Blue Insulated

MPN
7934200502
Brand
DSG-Canusa
EAN-13
2050000169908
Order Code
11-7044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 362 in stock

The DSG Canusa 7934200502 is an insulated, blue blade receptacle connector with a width of 6.3 mm and a thickness of 0.8 mm. This crimp connector is ideal for creating secure and reliable electrical connections in automotive and industrial applications. Its design facilitates easy installation while providing excellent protection and longevity.
Insulation Polyolefin irradiated
Colour Blue
Blade Width 6.3mm
Connection Angle 180°
Connector thickness 0.8mm
Cross Section 1.50mm²
Insulation Material Polyamide
Shrink Temperature +100 - +200°C
Size 6.3 x 0.8
Temperature Range -55 - +125 ºC°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot