DSG-Canusa 7934100302 Blade Receptacle Heatshrink 6.3mmx0.8mm Ins Red

MPN
7934100302
Brand
DSG-Canusa
EAN-13
2050000169885
Order Code
11-7043
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 518 in stock

The DSG Canusa blade receptacle, with part number 7934100302, features a connector width of 6.3 mm and a thickness of 0.8 mm. This insulated, 180-degree crimp connector in red is designed for reliable and secure electrical connections. It is typically used in automotive, industrial, and electrical applications for connecting wires securely.
Insulation Polyolefin irradiated
Colour Red
Blade Width 6.3mm
Connection Angle 180°
Connector thickness 0.8mm
Cross Section 0.50mm²
Insulation Material Polyamide
Shrink Temperature +100 - +200°C
Size 6.3 x 0.8
Temperature Range -55 - +125 ºC°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot