DSG Canusa 4500127032 High Temperature Heat Shrink 1 pc 2:1 1.22m x 12.7mm

MPN
4500127032
Brand
DSG-Canusa
EAN-13
2050000170164
Order Code
63-0456
View Full Product Range (13)

Discontinued


This high temperature heat shrink from DSG Canusa has a shrink ratio of 2:1.
  • Shrink ratio 2:1
  • Shrink temperature + 175°C
  • Elongation at break 450% according to IEC 60684-2
  • Breakdown voltage 33kV/mm
  • Tensile strength 50MPa according to IEC 60684-2
  • Colour: Transparent
  • Length: 1.22m
  • Made from cross-linked fluoropolymer
  • Nominal diameter (post-shrinkage): 6.4mm
  • Nominal diameter (pre-shrinkage): 12.7mm
  • Temperature range: -55 to +190°C
  • Manufacturer's part 4500127032

Kynar® is a registered trademark of ATOFINA.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Length 1.2m
Colour Transparent
Maximum Temperature +175°C
Min. temperature -55°C
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

Trustpilot