DSG-Canusa 3290180203 DERAY-I 3000 Heatshrink Tubing 19mm Orange 3:1

MPN
3290180203
Brand
DSG-Canusa
EAN-13
2050002967410
Order Code
11-7022
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 738 in stock

The DSG Canusa 3290180203 heatshrink is made by DSG Canusa and is orange with a 3:1 shrinkage ratio, reducing from 19 mm to 6 mm. It is sold per metre and lacks adhesive, ideal for insulating and protecting cables and wire connections. Typical applications include electrical insulation and mechanical protection in automotive and industrial settings.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot