DSG Canusa 3290120203 DERAY® - I 3000 Heatshrink 31 Orange 12.7mm

MPN
3290120203
Brand
DSG-Canusa
EAN-13
2050002967403
Order Code
11-7021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The DSG Canusa heatshrink is an orange tube with a 3:1 shrinkage ratio, fitting down from 12.70 mm to 4 mm, and sold per metre. Manufactured without adhesive, it is commonly used for insulation and protection of electrical connections. DSG Canusa is well-regarded for providing durable and reliable heatshrink solutions.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot