DSG Canusa 2210016952 Black Heat Shrink Tubing 2:1 1.6mm

MPN
2210016952
Brand
DSG-Canusa
EAN-13
2050000171260
Order Code
63-0173
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.405
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,576 in stock

This black heat shrink tubing from DSG Canusa has a shrink ratio of 2:1 and a pre-shrunk diameter of 1.6mm.
  • Shrink ratio 2:1
  • Shrinking temperature +95 to +200°C
  • Burning behaviour passed according to MVSS 302
  • Elongation at tear 520% according to IEC 60684
  • Dielectric strength 25kV/mm.
  • Tensile strength 19MPa according to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 0.8mm
  • Nominal diameter (pre-shrinkage): 1.6mm
  • Manufacturer's part 2210016952

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C
Shrunk Diameter 0.8mm
Unshrunk Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot