Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Dehner Elektronik DRP045D-48FTN DIN Rail Power Supply 48VDC 1.0A 45W 1-Phase

Dehner Elektronik DRP045D-48FTN DIN Rail Power Supply 48VDC 1.0A 45W 1-Phase

Order Code:  

59-1981

 
Brand: Dehner Elektronik  MPN: DRP045D-48FTN  EAN-13: 4016138454529
 Report an error

Discontinued

The Dehner Elektronik DDRP045D-48FTN is a DIN Rail Power Supply Unit rated at 48V DC 1.0A 45W. This Single Phase power supply offers a reliable power source, is short circuit protected with high efficiency and low ripple. The PSU is suitable for use with most sensors, electromechanical relays, contactors, solid state relays, timers, thermal-regulators, PLC's, controllers, DC motors, solenoids, displays and other types of custom electronics.

This PSU has a wide voltage input range and is supplied in a robust metal enclosure.


  • Input voltage range: 100 to 240V AC, 127 to 380V DC
  • 1 phase
  • Output: 48VDC 1.0A 45W
  • Switched Mode
  • Termination type: Screw terminals
  • Standard DIN-rails-Assembly fixture
  • High value components make the device highly durable
  • Protection against overload and short circuit with automatic restart
  • International deployment of universal voltage input of 100 to 240V/ AC 47 to 440Hz or 127 to 380V/ DC
  • Output voltage ±10% adjustable at front side
  • Safety/reliability in accordance with CE, CSA, UL, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.03/04/05.06/08/11
  • Type: DIN Rail Power Supply
  • Manufacturer's part: Dehner Elektronik DRP045D-48FTN

Reviews


Be the first to submit a review