Drive System MSW 025001 DSMP420 DC Gearmotor 12V 5.5A 405 RPM 8mm Shaft

MPN
025001
EAN-13
4016138746891
Order Code
11-6947
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £105.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Drive System Europe by MSW produces the DC gearmotor model DSMP420-12-0014-BF with specifications of 12 V DC, 5.5 A, 0.65 Nm torque, and 405 RPM, with an 8 mm shaft diameter. This compact and efficient motor is suitable for precise control applications, such as automation systems and automotive components. Ideal for industries requiring durable and reliable power transmission solutions.
Supply Voltage 12V DC
Current Rating 5.5A
Shaft Diameter 8mm
RPM 405 U/min
Misc Attribute DSMP420-12-0014-BF
Nominal torque 0.65Nm
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot