Drive System Europe MSW10070187 Linear Actuator 300mm Stroke 200N 24V DC

MPN
10070187
EAN-13
4016138683196
Order Code
11-6977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £172.88 £146.95
10+ £140.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Drive System Europe by MSW linear actuator, model DSAK4-24-200-300-IP54, features a stroke length of 300 mm and a thrust of 200 N, powered by 24 V DC. This robust actuator is ideal for applications requiring precise and reliable motion control in environments where space is limited. Typical uses include automation systems, machinery adjustments, and ergonomic furniture designs.
Type Linear actuator
Stroke Length 300mm
Thrust 200N
Nominal Current 4.5A
Nominal Voltage 24V DC
IP Rating IP54
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSAK4-24-200-300-IP54
Nominal current - rounded value 4.5A
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot