Drive System Europe MSW10070184 DSAK4 Linear Actuator 500mm 100N 12V

MPN
10070184
EAN-13
4076138681141
Order Code
11-6974
Country of Origin
China
View Full Product Range (14)

Discontinued


Manufactured by Drive System Europe, the DSAK4-12-100-500-IP54 linear actuator offers a stroke length of 500 mm and a thrust of 100 N, powered by 12 V DC. Ideal for precise motion control in automation and robotics applications, it features a durable design with an IP54 protection rating. Suitable for use in environments where dust and water spray resistance is necessary.
Type Linear actuator
Stroke Length 500mm
Thrust 100N
Nominal Current 9.4A
Nominal Voltage 12V DC
IP Rating IP54
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSAK4-12-100-500-IP54
Nominal current - rounded value 9.4A
Speed (max.) 140 mm/s

Trustpilot