Drive System Europe MSW025608 DC Gearmotor 2.5Nm 31RPM Shaft 8mm

Order Code:

11-6961

Brand: Drive System Europe by MSW MPN: 025608 EAN-13: 4016138655025

Discontinued


The Drive System Europe by MSW DC gearmotor DSMP420-24-0212-BFE provides 2.5 Nm of torque and operates at 31 U/min with an 8 mm shaft diameter. This compact and efficient motor includes an encoder, making it ideal for precise automation and drive technology applications. It is well-suited for use in complex machinery that requires reliable rotation control.
Shaft Diameter 8mm
RPM 31 U/min
Misc Attribute 1 DSMP420-24-0212-BFE
Misc Attribute 2 With encoder
Nominal torque 2.5Nm
Type DC gearmotor

Trustpilot