Drive System Europe MSW024307 DC Gearmotor 24V 0.22Nm 103U/min 6mm Shaft

MPN
024307
EAN-13
4016138747027
Order Code
11-6941
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £66.73 £58.95
10+ £56.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Drive System Europe by MSW produces the DC gearmotor DSMP320-24-0051-BF, featuring a 24 V output with 0.25 A, delivering a torque of 0.22 Nm at 103 U/min with a 6 mm shaft diameter. It is ideal for applications requiring precision and efficiency in compact motion control systems. This gearmotor is suitable for use in automated machinery, robotics, and small drive systems.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 103 U/min
Axial load 25N
Misc Attribute 1 DSMP320-24-0051-BF
Misc Attribute 2 Without encoder
Nominal torque 0.22Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 24V
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot