Drive System Europe MSW004705 Linear Actuator 300mm 1000N 24V DC IP65

MPN
004705
EAN-13
4016139002880
Order Code
11-6929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £178.64 £151.84
10+ £145.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Drive System Europe by MSW offers the DSZY1-24-40-300-POT-IP65 linear actuator with a stroke length of 300 mm and a thrust of 1000 N powered by 24 V DC. This unit is ideal for applications requiring precise motion control and is suitable for environments where ingress protection is essential due to its IP65 rating. Typical uses include automation systems, industrial machinery, and adjustable furniture.
Type Linear actuator
Stroke Length 300mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-40-300-POT-IP65
Nominal current - rounded value 1.6A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot