Drive System Europe MSW 10070612 Stainless Steel Linear Actuator 400 mm

Drive System Europe MSW 10070612 Stainless Steel Linear Actuator 400 mm

MPN
10070612
EAN-13
4053199925346
Order Code
08-9438
Country of Origin
Taiwan

No longer stocked


Drive System Europe by MSW offers a stainless steel linear actuator with the model number DSZY35-24-19-400-HS2-IP69K. This robust actuator features a stroke length of 400 mm and is designed to withstand harsh environments due to its IP69K rating. It is typically used in industrial automation and machinery applications.
Type Stainless steel linear actuator
Stroke Length 400mm
Thrust 600N
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-19-400-HS2-IP69K
Speed (max.) 17.4 mm/s

Trustpilot