Drive System Europe MSW 10070609 Stainless Steel Linear Actuator 300mm

Image Representative of Range

Drive System Europe MSW 10070609 Stainless Steel Linear Actuator 300mm

MPN
10070609
EAN-13
4053199925179
Order Code
08-9436
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £485.94 £413.05
10+ £396.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Drive System Europe by MSW manufactures the stainless steel linear actuator DSZY35-12-43-300-HS2-IP69K, which features a stroke length of 300 mm. Its IP69K rating ensures robust performance under harsh environments, making it highly reliable for industrial automation tasks. This actuator is typically used in demanding applications such as food processing, pharmaceutical manufacturing, and outdoor equipment.
Type Stainless steel linear actuator
Stroke Length 300mm
Thrust 1.500N
Nominal Voltage 12V
IP Rating IP69K
Misc Attribute DSZY35-12-43-300-HS2-IP69K
Speed (max.) 7.5 mm/s

Reviews

Be the first to submit a review

Trustpilot