Drive System Europe MSW 024407 DC Gearmotor 24V 1.2Nm 11.2U/min 6mm Shaft

MPN
024407
EAN-13
4016138746990
Order Code
11-6945
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £72.56 £63.26
10+ £60.34
100+ £60.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Drive System Europe by MSW manufactures the DC gearmotor model DSMP320-24-0516-BF, known for its compact design and efficient performance. This gearmotor operates at 24 V with a current of 0.25 A, delivers a torque of 1.2 Nm, and has a shaft diameter of 6 mm. It's typically used in applications requiring precise control and reliability, such as robotics and small machinery.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 11.2 U/min
Axial load 25N
Misc Attribute 1 DSMP320-24-0516-BF
Misc Attribute 2 Without encoder
Nominal torque 1.2Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 24V
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot