Drive System Europe MSW 024305 DC Gearmotor 12V 0.73Nm 28 U/min 6mm Shaft

MPN
024305
EAN-13
4016138746938
Order Code
11-6940
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £72.56 £63.26
10+ £60.34
100+ £60.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Drive System Europe by MSW produces the DC gearmotor DSMP320-12-0189-BF, featuring a 12 V DC power supply, 0.53 A current, and 0.73 Nm torque. With a shaft diameter of 6 mm and a speed of 28 U/min, this gearmotor is suited for precision and low-speed applications. Commonly used in robotics, automated mechanisms, and small machinery, it offers reliable performance in compact systems.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 28 U/min
Axial load 25N
Misc Attribute 1 DSMP320-12-0189-BF
Misc Attribute 2 Without encoder
Nominal torque 0.73Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 12V DC
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot