Drive System Europe MSW 000802 DSZY1 Linear Actuator 50mm 250N 12V DC

MPN
000802
EAN-13
4016139002651
Order Code
11-6878
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £164.98 £140.23
10+ £134.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW manufactures the linear actuator DSZY1-12-10-050-POT-IP65 000802, which features a stroke length of 50 mm and a thrust of 250 N, powered by 12 V DC. This robust actuator is commonly used in applications requiring precise linear motion control and is well-suited for use in outdoor or industrial environments due to its IP65 protection rating. Its compact size and reliable performance make it ideal for use in machinery, automotive,
Type Linear actuator
Stroke Length 50mm
Thrust 250N
Nominal Current 3.2A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-10-050-POT-IP65
Nominal current - rounded value 3.2A
Speed (max.) 27 mm/s

Reviews

Be the first to submit a review

Trustpilot