Drive System Europe MSW 000702 Linear Actuator 50mm Stroke 250N 12V

MPN
000702
EAN-13
4016138654608
Order Code
11-6875
Country of Origin
Taiwan

Discontinued


Drive System Europe produces the linear actuator model DSZY1-12-10-050-STD-IP65, featuring a stroke length of 50 mm and thrust of 250 N, powered by a 12 V DC. The actuator is constructed with a zinc alloy housing and offers a static holding force of up to 2300 Nm. It is suitable for automation and drive technology applications requiring reliable linear motion.
Type Linear actuator
Stroke Length 50mm
Thrust 250N
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-10-050-STD-IP65
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 29 mm/s

Trustpilot