Drive System Europe DSMP320-12-0005-BF DC Gearmotor 12V 0.53A 6mm Shaft

MPN
024101
EAN-13
4016138746983
Order Code
11-6932
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £57.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Drive System Europe by MSW manufactures the DC gearmotor DSMP320-12-0005-BF, which operates at 12 V DC with a current of 0.53 A and provides a torque of 0.03 Nm. It features a speed of 995 U/min and a shaft diameter of 6 mm. This gearmotor is ideal for applications requiring precise motion control in compact spaces.
Supply Voltage 12V DC
Current Rating 2.1A
Shaft Diameter 6mm
RPM 995 U/min
Axial load 25N
Misc Attribute 1 DSMP320-12-0005-BF
Misc Attribute 2 Without encoder
Nominal torque 0.03Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot